ABB Solid State Relay, DIN Rail Mount, 24 V Load
- RS Stock No.:
- 237-3102
- Mfr. Part No.:
- 1SNA645054R0700 OBOC2000 115VACDC/2A-58
- Brand:
- ABB
Subtotal (1 unit)*
$97.08
(exc. GST)
$106.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.08 |
*price indicative
- RS Stock No.:
- 237-3102
- Mfr. Part No.:
- 1SNA645054R0700 OBOC2000 115VACDC/2A-58
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V | |
| Terminal Type | Screw | |
| Length | 70mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V | ||
Terminal Type Screw | ||
Length 70mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- MA
The ABB OBOC2000 is the optocoupler having rated control supply voltage of 115 V AC/DC. This optocoupler have output signal of 4.5 to 58VDC / 1 mA to 2 A.
Screw type terminals
Integrated LED
Related links
- ABB R600 Series Solid State Relay 24 V Load
- ABB Solid State Relay 24 V Load
- ABB R600 Series Solid State Relay 24 V Load, 230V ac/dc Control
- Murrelektronik Limited Solid State Relay 24 V Load
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay 24 V Load
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 480V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 460V Control