Sensata / Crydom PM67 Series Solid State Relay, 30 A Load, Panel Mount, 600 V ac Load, 280V ac/dc Control

Subtotal (1 unit)*

$319.55

(exc. GST)

$351.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.55

*price indicative

RS Stock No.:
227-0939
Mfr. Part No.:
PM6760A30RP
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Product Type

Solid State Relay

Maximum Load Current

30A

Mount Type

Panel

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

280V ac/dc

Minimum Control Voltage

90V ac/dc

Series

PM67

Terminal Type

Cage Clamp

IP Rating

IP20

Contact Configuration

3PST

Switching Function

Zero Voltage Turn-On Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, cURus, IEC, RoHS, VDE, GBT 26572-2011

Height

91.8mm

Length

54.7mm

Width

67.5 mm

Off State Leakage Current

1mA

Capacitance

25pF

Output Type

AC

COO (Country of Origin):
MX
The Sensata / Crydom PM67 is a compact 3-phase solid state relay in a panel mountable 67.5mm wide package. Its built-in overvoltage protection and the optional over temperature protection make it suitable for demanding heating, motion and lighting applications. It has 48 to 600 VAC operational voltage and 30 A rated load current.

IP20 touch-safe housing

AC or DC control

cURus and VDE approved

Related links