Crydom PM67 Series Solid State Relay, 25 A Load, Panel Mount, 600 V ac Load, 280V ac/dc Control
- RS Stock No.:
- 227-0932
- Mfr. Part No.:
- PM6760A25P
- Brand:
- Crydom
Subtotal (1 unit)*
$385.62
(exc. GST)
$424.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.62 |
*price indicative
- RS Stock No.:
- 227-0932
- Mfr. Part No.:
- PM6760A25P
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 280V ac/dc | |
| Minimum Control Voltage | 90V ac/dc | |
| Series | PM67 | |
| Terminal Type | Cage Clamp | |
| Contact Configuration | 3PST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE, RoHS, IEC, GBT 26572-2011, cURus, CE | |
| Length | 54.7mm | |
| Height | 91.8mm | |
| Width | 67.5mm | |
| Output Type | AC | |
| Off State Leakage Current | 1mA | |
| Capacitance | 25pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 280V ac/dc | ||
Minimum Control Voltage 90V ac/dc | ||
Series PM67 | ||
Terminal Type Cage Clamp | ||
Contact Configuration 3PST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE, RoHS, IEC, GBT 26572-2011, cURus, CE | ||
Length 54.7mm | ||
Height 91.8mm | ||
Width 67.5mm | ||
Output Type AC | ||
Off State Leakage Current 1mA | ||
Capacitance 25pF | ||
The Sensata / Crydom PM67 is a compact 3-phase solid state relay in a panel mountable 67.5mm wide package. Its built-in overvoltage protection and the optional over temperature protection make it suitable for demanding heating, motion and lighting applications. It has 48 to 600 VAC operational voltage and 25 A rated load current.
IP20 touch-safe housing
AC or DC control
cURus and VDE approved
Related links
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
