Omron G3NA Series Solid State Relay, 75 A Load, DIN Rail Mount, 480 V ac Load, 24V Control
- RS Stock No.:
- 215-7256
- Mfr. Part No.:
- G3NA-475B-UTU-2 DC5-24
- Brand:
- Omron
Subtotal (1 unit)*
$246.65
(exc. GST)
$271.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.65 |
*price indicative
- RS Stock No.:
- 215-7256
- Mfr. Part No.:
- G3NA-475B-UTU-2 DC5-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 200V ac | |
| Maximum Control Voltage | 24V | |
| Minimum Control Voltage | 5V | |
| Series | G3NA | |
| Terminal Type | Screw | |
| Contact Configuration | NC | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, IEC, ECA, cUL, UL | |
| Width | 43mm | |
| Height | 58mm | |
| Length | 30mm | |
| Output Type | Photocoupler | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 200V ac | ||
Maximum Control Voltage 24V | ||
Minimum Control Voltage 5V | ||
Series G3NA | ||
Terminal Type Screw | ||
Contact Configuration NC | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, IEC, ECA, cUL, UL | ||
Width 43mm | ||
Height 58mm | ||
Length 30mm | ||
Output Type Photocoupler | ||
Omron G3NA Series Solid State Relay, 75A Maximum Load Current, 480V AC Maximum Load Voltage - G3NA-475B-UTU-2 5-24VDC
This solid-state relay is an industrial switching device designed to control high-current AC loads using a low-voltage DC input. It is intended for DIN-rail installation in automated and electrical systems where silent, wear-free switching and precise control are required.
Features and Benefits:
• Switches high AC loads up to 75A for heavy-duty circuits
• Operates across 200–480V AC to handle varied supply ranges
• Accepts 5–24V DC control for flexible Interface options
• Employs zero-cross switching to reduce inrush and EMI
• Uses a photocoupler output to provide galvanic isolation
• Functions between −30 °C and 80 °C for wide temperature environments
• Operates across 200–480V AC to handle varied supply ranges
• Accepts 5–24V DC control for flexible Interface options
• Employs zero-cross switching to reduce inrush and EMI
• Uses a photocoupler output to provide galvanic isolation
• Functions between −30 °C and 80 °C for wide temperature environments
Applications
• Suitable for controlling industrial heaters in process lines
• Ideal for motor control with high-current AC supplies
• Used for switching resistive loads in panel installations
• Can be used for automated mains distribution on DIN rails
• Used with PLC outputs that provide 5–24V DC control signals
• Ideal for motor control with high-current AC supplies
• Used for switching resistive loads in panel installations
• Can be used for automated mains distribution on DIN rails
• Used with PLC outputs that provide 5–24V DC control signals
How is the relay mounted within distribution enclosures?
It clips onto a standard DIN rail for Rapid panel integration and space-efficient installation.
What Terminal type is provided for wiring connections?
Screw terminals are supplied to secure conductors and support robust field wiring.
Which safety and regulatory marks are present on the device?
The unit conforms to recognised standards including UL listings and RoHS compliance.
What switching behaviour can be expected when loads cross zero?
The relay performs switching at the AC zero-cross point to limit transient currents and reduce electromagnetic interference.
Related links
- Omron G3NA Series Solid State Relay Chassis Mount 24V Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Omron G3NA Series Solid State Relay Surface Mount 24V ac Control
- Omron G3NA-290B-UTU-2 5-24VDC Series Solid State Relay Surface Mount 4V dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 32V Control
