Siemens 3RF2 Series Solid State Relay, DIN Rail Mount, 230 V Load, 30V Control
- RS Stock No.:
- 211-4911
- Mfr. Part No.:
- 3RF2020-1AA42
- Brand:
- Siemens
Subtotal (1 unit)*
$167.31
(exc. GST)
$184.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.31 |
*price indicative
- RS Stock No.:
- 211-4911
- Mfr. Part No.:
- 3RF2020-1AA42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 230V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 4V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Length | 48mm | |
| Standards/Approvals | RoHS | |
| Height | 58mm | |
| Width | 45mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 230V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 4V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Length 48mm | ||
Standards/Approvals RoHS | ||
Height 58mm | ||
Width 45mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens has 3RF2 semiconductor relay with 1 phase. This semiconductor relay has zero-point switching. This relay has mounting type screw fixing. This semiconductor relay has screw terminal.
IP degree or protection is IP20
Ambient temperature during operation is -25 to +60 °C
Related links
- Siemens 3RF2 Series Solid State Relay 230 V Load, 30V Control
- Siemens 3RF2 Series Solid State Relay 230 V Load, 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay 600 V Load, 30V Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
