Panasonic PhotoMOS Series Solid State Relay, 0.15 A Load, Surface Mount, 25 V Load
- RS Stock No.:
- 205-6902
- Mfr. Part No.:
- AQY221N3T
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.05
(exc. GST)
$28.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $26.05 |
| 50 - 99 | $25.42 |
| 100 + | $25.03 |
*price indicative
- RS Stock No.:
- 205-6902
- Mfr. Part No.:
- AQY221N3T
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 25V | |
| Minimum Load Voltage | 15V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| On State Resistance | 7.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Height | 2.9mm | |
| Width | 1.8mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.15A | ||
Mount Type Surface | ||
Maximum Load Voltage 25V | ||
Minimum Load Voltage 15V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
On State Resistance 7.5Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Height 2.9mm | ||
Width 1.8mm | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- JP
The Panasonic VSSOP type with C x R5: 25 V load voltage.
VSSOP type with further reduction in mounting area
Measuring and testing equipment- IC tester, Probe card, Board tester, Telecommunication equipment
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 25 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 40 V Load
