Panasonic PhotoMOS Series Solid State Relay, 750 mA Load, Surface Mount, 200 V Load

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.68

(exc. GST)

$10.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 102 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$9.68
13 - 24$9.43
25 +$9.29

*price indicative

RS Stock No.:
205-6865
Mfr. Part No.:
AQV257A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

750mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

200V

Minimum Load Voltage

160V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

SPST

On State Resistance

4Ω

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Off State Leakage Current

1μA

Output Type

MOSFET

Capacitance

3pF

COO (Country of Origin):
JP
The Panasonic DIP6-pin type with low on resistance and reinforced insulation.

Wide variation of 40V, 60V, 100V, 200V, 250V, 400V, 600V, 1,000V and 1,500V load voltage

Low on-resistance of Typ. 0.6O (AQV251)

Reinforced insulation type of 5,000Vrms I/O isolation

available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy