Better World
Schneider Electric SSL Series Solid State Interface Relay, 30 V dc Control, 2 A Load, Screw Fitting Mount
- RS Stock No.:
- 203-5230
- Mfr. Part No.:
- SSL1A12BDPR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$63.46
(exc. GST)
$69.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.46 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-5230
- Mfr. Part No.:
- SSL1A12BDPR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Control Voltage | 30 V dc | |
| Maximum Load Current | 2 A | |
| Mounting Type | Screw Fitting | |
| Maximum Load Voltage | 250 V ac | |
| Minimum Control Voltage | 16 V dc | |
| Control Voltage Range | 16 → 30 V dc | |
| Switching Type | Zero Voltage Switching | |
| Contact Configuration | SPST | |
| Load Voltage Range | 24 → 250V ac | |
| Minimum Load Voltage | 24 V ac | |
| Terminal Type | Screw | |
| Better World Product | Yes | |
| Series | SSL | |
| Better World Verification | Green Premium | |
| Minimum Load Current | 0.07 A | |
| Output Device | SCR | |
| Range | Harmony Relay | |
| Maximum Turn On Time | 1/2 cycle | |
| Manufacturer Part No. | SSL1A12BDPR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Control Voltage 30 V dc | ||
Maximum Load Current 2 A | ||
Mounting Type Screw Fitting | ||
Maximum Load Voltage 250 V ac | ||
Minimum Control Voltage 16 V dc | ||
Control Voltage Range 16 → 30 V dc | ||
Switching Type Zero Voltage Switching | ||
Contact Configuration SPST | ||
Load Voltage Range 24 → 250V ac | ||
Minimum Load Voltage 24 V ac | ||
Terminal Type Screw | ||
Better World Product Yes | ||
Series SSL | ||
Better World Verification Green Premium | ||
Minimum Load Current 0.07 A | ||
Output Device SCR | ||
Range Harmony Relay | ||
Maximum Turn On Time 1/2 cycle | ||
Manufacturer Part No. SSL1A12BDPR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.
Harmony relay range
IP20 certified
IP20 certified
Related links
- Schneider Electric SSL Series Solid State Interface Relay 2 A Load, Screw Fitting Mount
- Schneider Electric SSL Series Solid State Interface Relay 2 A Load, Screw Fitting Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 0.1 A Load, Screw Fitting Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 3.5 A Load, Screw Fitting Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 3.5 A Load, Screw Fitting Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 0.1 A Load, Screw Fitting Mount
- Schneider Electric SSL Series Solid State Relay PCB Mount 12 V dc Control
- Phoenix Contact PLC-RSC Series Interface Relay Module Screw Fitting, 12 V Load

