Carlo Gavazzi RGC1S Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$280.29

(exc. GST)

$308.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.29

*price indicative

RS Stock No.:
188-5272
Mfr. Part No.:
RGC1S60D25GKEP
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

RGC1S

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Length

22.5mm

Height

110mm

Standards/Approvals

RoHS

Output Type

PNP NO

Off State Leakage Current

3mA

COO (Country of Origin):
MT
Product width ranging from 22.5mm to 70mm

Partial load failure detection

Zero cross switching

Ratings up to 660VACrms & 85AACrms @ 40°C

Up to 18000A2s for I2t and 1200Vp for blocking voltage

Control voltage range: 4 - 32 VDC

Local or remote current set-point

LED indications for the different faults

Alarm signal output for SSR or load circuit malfunction

Integrated voltage transient protection with varistor

100kA short circuit current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy