i-Autoc KSI Series Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 164-0581
- Mfr. Part No.:
- KSI240D10-L(068)
- Brand:
- i-Autoc
Subtotal (1 unit)*
$24.29
(exc. GST)
$26.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.29 |
*price indicative
- RS Stock No.:
- 164-0581
- Mfr. Part No.:
- KSI240D10-L(068)
- Brand:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | KSI | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 58.4mm | |
| Standards/Approvals | CCCs, cULus, CE, TUV | |
| Height | 33.5mm | |
| Output Type | Triac, SCR | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series KSI | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 58.4mm | ||
Standards/Approvals CCCs, cULus, CE, TUV | ||
Height 33.5mm | ||
Output Type Triac, SCR | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- CN
KSI series single phase solid state relay use the Triac or SCR output. It is widely used in various industry applications, and it can be used for the resistive, inductive or capacitive loads. The control voltage is 4-32VDC or 90-280VAC, load voltage is 240VAC, 380VAC, 480VAC or 600VAC. Wide load current range from 10 to 125A.
Zero crossing or Random-on
Load current:10A-125A @48-660VAC
TRIAC or SCR output
AC or DC control
Dielectric strength ≥4000VACrms
LED indicator
Build-in MOV or TVS option
Related links
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
