Omron G3RV-SR Series Solid State Interface Relay, 24 V dc Control, 3 A Load, DIN Rail Mount
- RS Stock No.:
- 111-3022
- Mfr. Part No.:
- G3RV-SR700-D DC24
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$97.26
(exc. GST)
$106.99
(inc. GST)
- RS Stock No.:
- 111-3022
- Mfr. Part No.:
- G3RV-SR700-D DC24
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Control Voltage | 24 V dc | |
| Maximum Load Current | 3 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 26.4 V dc | |
| Control Voltage Range | Maximum of 24 V dc | |
| Switching Type | DC | |
| Contact Configuration | SPST | |
| Load Voltage Range | 3 → 26.4V dc | |
| Minimum Load Voltage | 3 V dc | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Length | 6.2mm | |
| Height | 90mm | |
| Series | G3RV-SR | |
| Output Device | MOSFET | |
| Depth | 78mm | |
| Minimum Load Current | 100 μA | |
| Dimensions | 6.2 x 78 x 90mm | |
| Standards Met | CE, CULus, TUV Certification | |
| Maximum Turn On Time | 6 ms | |
| Special Features | High-Speed Opening and Closing SSR, Lower Profile than Conventional Products | |
| Off State Leakage Current | 10 μA | |
| Manufacturer Part No. | G3RV-SR700-D DC24 | |
| Operating Temperature Range | -30 → +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Control Voltage 24 V dc | ||
Maximum Load Current 3 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 26.4 V dc | ||
Control Voltage Range Maximum of 24 V dc | ||
Switching Type DC | ||
Contact Configuration SPST | ||
Load Voltage Range 3 → 26.4V dc | ||
Minimum Load Voltage 3 V dc | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Length 6.2mm | ||
Height 90mm | ||
Series G3RV-SR | ||
Output Device MOSFET | ||
Depth 78mm | ||
Minimum Load Current 100 μA | ||
Dimensions 6.2 x 78 x 90mm | ||
Standards Met CE, CULus, TUV Certification | ||
Maximum Turn On Time 6 ms | ||
Special Features High-Speed Opening and Closing SSR, Lower Profile than Conventional Products | ||
Off State Leakage Current 10 μA | ||
Manufacturer Part No. G3RV-SR700-D DC24 | ||
Operating Temperature Range -30 → +55°C | ||
- COO (Country of Origin):
- JP
G3RV-SR Slim I/O Solid State Relay
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
G3RV-SR700-D DC24 – I/O Low Profile SSR - Solid State Relay 6.2 mm Wide.
Features and Benefits G3RV-SR700-D DC24 I/O Slim SSR – Solid State Relay.
• 60% Reduced wiring time.
• DC Applicable output load.
• Rated input voltage 24 V dc.
• Slim compact design.
• DC output – MOS FET.
• High frequency.
• High speed opening and closing.
• Easy wiring.
SSR – Solid State Relay Input Rating at ambient 25°C.
• Must operate voltage 21.6 V max.
• Must release voltage 1 V min.
• Input voltage ±10% of rated voltage.
SSR – Solid State Relay Output.
• Load voltage range 3 to 26.4 V dc.
• 100 μA to 3 A at an ambient 25°C.
• Inrush current resistance 30 A, 60 hZ, 1 cycle.
• Applicable load capacity 72 W, output voltage 24 V dc.
Additional Features of G3RV-SR700-D DC24 SSR – Solid State Relay.
• Release time 60 ms max.
• Output ON resistance 0.3 Ω max at 24 v dc.
• 10 μA max at 24 V dc.
• Vibration resistance – malfunction 10 to 55 to 10 Hz double amplitude.
• Shock resistance 300 m/s².
• Ambient operating temperature -30°C to +55°C.
• Relay weight 38 g.
• IP 20
• DC-12.
• Rated insulation voltage 240 V.

