Omron PFP Series End Cover for Use with DIN Rail Mounting Track
- RS Stock No.:
- 827-8419
- Mfr. Part No.:
- PFP-M
- Brand:
- Omron
Subtotal (1 unit)*
$3.89
(exc. GST)
$4.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 18 left, ready to ship
- Plus 892 left, ready to ship from another location
- Plus 30 left, shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.89 |
*price indicative
- RS Stock No.:
- 827-8419
- Mfr. Part No.:
- PFP-M
- Brand:
- Omron
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
| Brand | Omron | |
| Accessory Type | End Cover | |
| Product Type | End Plate | |
| Series | PFP | |
| For Use With | DIN Rail Mounting Track | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type End Cover | ||
Product Type End Plate | ||
Series PFP | ||
For Use With DIN Rail Mounting Track | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Omron PFP Series End Plate, 50mm Length, For Use With DIN Rail Mounting Track - PFP-M
This end plate is an essential accessory for DIN rail mounting tracks, designed to provide a secure and tidy finish to mounting assemblies. It ensures that electrical components remain protected and aligned, enhancing the functionality and safety of installations. This makes it a crucial component for individuals engaged in electrical and automation projects.
Features & Benefits
• Maintains the structural integrity of mounting assemblies
• Prevents dust and debris from entering electrical enclosures
• Encourages organised and neat component arrangement
• Simplifies the installation process for electrical accessories
• Compatible with a range of DIN rail systems
Applications
• Completes DIN rail mounting tracks
• Suitable for control cabinets and electrical enclosures
• Utilised in automation systems requiring efficient cable management
• Ideal for projects with modular electrical designs
What is the installation process for the accessory?
The accessory can be easily attached to the end of the DIN rail, aligning with the mounting track for a secure fit.
Is it compatible with different brands of DIN rail tracks?
Yes, it is designed to fit standard DIN rail dimensions, ensuring versatility across various systems.
How does this accessory contribute to safety in electrical projects?
By covering the ends of mounting tracks, it prevents accidental contact with live components, enhancing overall safety.
Can it be removed easily if adjustments are needed?
Yes, the design allows for straightforward removal, enabling quick adjustments without complicated procedures.
Related links
- Omron PFP Series Spacer Plate for Use with DIN Rail Mounting Track
- Omron Anodised Aluminium Perforated DIN Rail, 1 m x 35mm x 7.3 mm
- SMC EX600 Series End Plate Bracket for Use with End Plate of DIN Rail Mounting
- Phoenix Contact N Type Series PFP-600 Coaxial Coaxial Cable 50 Ω Terminated
- Omron Steel Perforated DIN Rail, 1 m x 35mm x 16 mm
- DIN Rail Terminal Accessories
- Omron DIN Rail Mounting Kit for use with Rotary Positioner, Y92F Series
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 200V ac 0.05 to 12 s,