TDE Instruments M5S Series PCB Mount Solid State Relays, 5 mA Load, PCB Mount, 3.3 V Load, 30V Control

N

This image is representative of the product range

Subtotal (1 unit)*

$8.62

(exc. GST)

$9.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.62

*price indicative

RS Stock No.:
921-394
Mfr. Part No.:
BOT03750D1b
Brand:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

PCB Mount Solid State Relays

Maximum Load Current

5mA

Mount Type

PCB

Maximum Load Voltage

3.3V

Minimum Control Voltage

3V

Maximum Control Voltage

30V

Series

M5S

Switching Function

Zero Cross Switching

On State Resistance

1000mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

12.5mm

Height

20mm

Standards/Approvals

RoHS

Width

5mm

Output Type

AC

COO (Country of Origin):
CN
The TDE Instruments premium modular digital output relay designed for industrial PCB mounting. It provides robust electrical isolation to protect your controller circuits from high external voltages.

Operates at frequencies up to 5 kHz for efficient switching

Utilises optocoupler technology for galvanic isolation, ensuring safety

Capable of handling output currents up to 750 mA, catering to powerful applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy