TDE Instruments M5S Series PCB Mount Solid State Relays, 5 mA Load, PCB Mount, 3.3 V Load, 30V Control
- RS Stock No.:
- 921-393
- Mfr. Part No.:
- BOT03750C1b
- Brand:
- TDE Instruments
N
This image is representative of the product range
Subtotal (1 unit)*
$8.62
(exc. GST)
$9.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.62 |
*price indicative
- RS Stock No.:
- 921-393
- Mfr. Part No.:
- BOT03750C1b
- Brand:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | PCB Mount Solid State Relays | |
| Maximum Load Current | 5mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 3.3V | |
| Minimum Control Voltage | 3V | |
| Maximum Control Voltage | 30V | |
| Series | M5S | |
| On State Resistance | 1000mΩ | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 20mm | |
| Length | 12.5mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type PCB Mount Solid State Relays | ||
Maximum Load Current 5mA | ||
Mount Type PCB | ||
Maximum Load Voltage 3.3V | ||
Minimum Control Voltage 3V | ||
Maximum Control Voltage 30V | ||
Series M5S | ||
On State Resistance 1000mΩ | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 20mm | ||
Length 12.5mm | ||
Output Type AC | ||
- COO (Country of Origin):
- CN
The TDE Instruments premium modular digital output relay designed for industrial PCB mounting. It provides robust electrical isolation to protect your controller circuits from high external voltages.
Galvanic isolation via optocouplers ensures safe device operation
Transistor output provides effective control for demanding loads
Supports a signal frequency range of up to 5 kHz for responsive switching
