Lovato HS1C Series Relay, 25 A Load, DIN Rail Mount, 600 V Load, 32V Control
- RS Stock No.:
- 805-662
- Mfr. Part No.:
- HS1C6HV025D024
- Brand:
- Lovato
N
This image is representative of the product range
Subtotal (1 unit)*
$231.21
(exc. GST)
$254.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.21 |
*price indicative
- RS Stock No.:
- 805-662
- Mfr. Part No.:
- HS1C6HV025D024
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Maximum Load Current | 25A | |
| Product Type | Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | HS1C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Maximum Load Current 25A | ||
Product Type Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series HS1C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- IT
The Lovato Solid state relay offers efficient control for single-phase applications, delivering reliable performance with a heatsink for enhanced heat dissipation. Designed for varied input voltages, it ensures exceptional operational stability.
Control voltage range of 4...32VDC for flexibility in various applications
Rated operating current of 25A at 40°C, accommodating significant loads
Enhanced insulation with input-output isolation of 5000V for safety
Supports operational frequencies from 45 to 65 Hz for compatibility
