Lovato HS1B Series Relay, 130 A Load, Screw Mount, 510 V Load, 265V Control

N

This image is representative of the product range

Subtotal (1 unit)*

$283.26

(exc. GST)

$311.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.26

*price indicative

RS Stock No.:
805-658
Mfr. Part No.:
HS1B5NV130E230
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Relay

Maximum Load Current

130A

Mount Type

Screw

Maximum Load Voltage

510V

Minimum Load Voltage

24V

Minimum Control Voltage

20V

Maximum Control Voltage

265V

Series

HS1B

Terminal Type

Screw

Minimum Operating Temperature

-55°C

Switching Function

Zero Cross

Maximum Operating Temperature

90°C

Standards/Approvals

VDE

Off State Leakage Current

1mA

Output Type

SCR

COO (Country of Origin):
FR
The Lovato Solid-state relay is designed for efficient single-phase switching with a current capacity of 130A. Ideal for controlling high-voltage operations, it ensures reliable performance across a wide range of applications.

Control voltage range of 20...265VAC/DC for versatile applications

Rated operating current of 130A at 40°C for robust performance

Blocking voltage of 1200V accommodates high-voltage systems

Zero-crossing switching mode minimises electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy