Lovato HS1B Series Relay, 40 A Load, Screw Mount, 510 V Load, 265V Control

N

This image is representative of the product range

Subtotal (1 unit)*

$150.18

(exc. GST)

$165.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.18

*price indicative

RS Stock No.:
805-592
Mfr. Part No.:
HS1B5NV040E230
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Relay

Maximum Load Current

40A

Mount Type

Screw

Maximum Load Voltage

510V

Minimum Load Voltage

24V

Minimum Control Voltage

20V

Maximum Control Voltage

265V

Series

HS1B

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

90°C

Standards/Approvals

VDE

Off State Leakage Current

1mA

Output Type

SCR

COO (Country of Origin):
FR
The Lovato Solid state relay is designed for single-phase applications, providing effective control for loads up to 40A across a wide operating voltage range of 20...265VAC/DC.

Input current ranges from 5 to 10 mA for versatile usage

Rated operating voltage encompasses 24…510 VAC with zero crossing switching

Compact design boasts a maximum temperature tolerance of +90°C

Supports screw Terminal connections for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy