Lovato HS1C Series Relay, 25 A Load, DIN Rail Mount, 275 V Load, 32V Control

N

This image is representative of the product range

Subtotal (1 unit)*

$233.04

(exc. GST)

$256.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.04

*price indicative

RS Stock No.:
805-469
Mfr. Part No.:
HS1C2HV025D024
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Relay

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

275V

Minimum Load Voltage

12V

Minimum Control Voltage

3V

Maximum Control Voltage

32V

Series

HS1C

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Standards/Approvals

IEC EN BS 62314

Output Type

SCR

Off State Leakage Current

1mA

COO (Country of Origin):
IT
The Lovato Solid-state relay provides efficient switching for single-phase applications, designed to handle up to 25A with a control voltage range of 3 to 32VDC. It is equipped with a heatsink for optimal performance.

Operating voltage range is 12 to 275VAC, accommodating various applications

Zero-crossing switching mode reduces electrical noise and extends relay lifespan

Input-output isolation offers safety with a rating of 5000V

Tightening torque for control terminals is conveniently set at 0.5Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy