Lovato HS1C Series Relay, 40 A Load, DIN Rail Mount, 600 V Load, 280V Control

N

This image is representative of the product range

Subtotal (1 unit)*

$323.74

(exc. GST)

$356.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.74

*price indicative

RS Stock No.:
805-457
Mfr. Part No.:
HS1C6HV040A230
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Relay

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

280V

Minimum Control Voltage

90V

Series

HS1C

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Standards/Approvals

IEC EN BS 60335-1

Off State Leakage Current

1mA

Output Type

SCR

COO (Country of Origin):
IT
The Lovato Solid state relay offers a reliable single-phase solution, designed to manage electrical loads efficiently within a voltage range of 90...280VAC.

Control voltage range of 90...280VAC for flexible application

Rated operating current of 40A at 40°C, suitable for heavy loads

Input-output isolation of 5000V ensures safety and reliability

Zero crossing switching mode reduces electrical noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy