Lovato HS1B Series Relay, 40 A Load, Screw Mount, 600 V Load, 280V Control
- RS Stock No.:
- 805-452
- Mfr. Part No.:
- HS1B6NT040E230
- Brand:
- Lovato
N
This image is representative of the product range
Subtotal (1 unit)*
$131.91
(exc. GST)
$145.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.91 |
*price indicative
- RS Stock No.:
- 805-452
- Mfr. Part No.:
- HS1B6NT040E230
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Screw | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 280V | |
| Minimum Control Voltage | 18V | |
| Series | HS1B | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC EN BS 62314 | |
| Output Type | SCR | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Relay | ||
Maximum Load Current 40A | ||
Mount Type Screw | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 280V | ||
Minimum Control Voltage 18V | ||
Series HS1B | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC EN BS 62314 | ||
Output Type SCR | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Lovato Solid state relay is designed for single-phase applications, meticulously providing reliable control at operating voltages ranging from 18 to 280VAC/DC. This device ensures seamless switching within specified parameters.
Control voltage spans from 18 to 280VAC/DC for versatile applications
Rated operating current reaches 40A, managing significant loads safely
Input-output isolation voltage rated at 4000V enhances operational safety
Non-repetitive surge current capability of 500A ensures robust performance
