TE Connectivity SSRM Series Series Solid State Relay, 45 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control

Subtotal (1 box of 2 units)*

$814.73

(exc. GST)

$896.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$814.73$407.365

*price indicative

RS Stock No.:
796-832
Mfr. Part No.:
7-1393030-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Load Current

45A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac

Minimum Control Voltage

4V

Maximum Control Voltage

32V dc

Series

SSRM Series

Terminal Type

Screw Clamp

IP Rating

IP20

Contact Configuration

SPST-NO

Minimum Operating Temperature

-40°C

Switching Function

No

Maximum Operating Temperature

80°C

Width

22.9mm

Standards/Approvals

UL

Output Type

SCR

Capacitance

8pF

COO (Country of Origin):
MX
The TE Connectivity Solid State Relay offers reliable switching capabilities for a range of applications. Its DIN mount design with an integral heatsink ensures efficient thermal performance.

DIN mount design includes an integral heatsink for optimal thermal management

Supports 45, 55, or 65A rms output for versatile application use

Features 4000V rms input-to-output isolation for enhanced safety

Equipped with finger-safe screw clamps accepting wire sizes up to #8 AWG

Designed for easy installation with a minimum 20 mm spacing requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy