RS PRO Solid State Relay, 100 mA Load, PCB Mount, 48 V dc Load, 3V dc Control
- RS Stock No.:
- 677-045
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$15.06
(exc. GST)
$16.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.06 |
*price indicative
- RS Stock No.:
- 677-045
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 3V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 18.8mm | |
| Length | 28mm | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Height | 5mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 3V dc | ||
Minimum Control Voltage 3V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 18.8mm | ||
Length 28mm | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Height 5mm | ||
Output Type DC | ||
- COO (Country of Origin):
- IT
RS PRO 100 mA Solid State Relay, 48 V DC
The RS PRO Solid State Relay is designed for efficient DC switching applications. With a Compact design, it is Ideal for use in PCB-mounted systems where space is limited. This relay provides reliable performance with a maximum load current of 100 mA and a maximum load voltage of 48 V DC.
Features and Benefits
Compact Size: Fits easily into tight spaces with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
DC Switching: Provides efficient and reliable switching for DC applications.
Wide Operating Temperature Range: Operates effectively from -30 °C to 80 °C, suitable for various environments.
IP20 Rating: Offers protection against solid objects over 12.5 mm, ensuring durability.
4-Pin Terminal: Simplifies installation and connection on PCBs.
Compliance: Meets CE, cURus, RoHS-3, and UKCA standards for quality and safety.
DC Switching: Provides efficient and reliable switching for DC applications.
Wide Operating Temperature Range: Operates effectively from -30 °C to 80 °C, suitable for various environments.
IP20 Rating: Offers protection against solid objects over 12.5 mm, ensuring durability.
4-Pin Terminal: Simplifies installation and connection on PCBs.
Compliance: Meets CE, cURus, RoHS-3, and UKCA standards for quality and safety.
Applications
Industrial automation systems
PCB-mounted control circuits
DC motor control
Signal switching in electronic devices
PCB-mounted control circuits
DC motor control
Signal switching in electronic devices
Additional Information
Standards: Complies with CE, cURus, RoHS-3, and UKCA standards.
Mount Type: Designed for PCB mounting, enhancing integration into electronic systems.
Mount Type: Designed for PCB mounting, enhancing integration into electronic systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
