Finder 77 Series Industrial Mount Solid State Relays, 40 A Load, Rail Mount, 600 V ac/dc Load, 230V ac/dc Control

Subtotal (1 box of 10 units)*

$1,981.79

(exc. GST)

$2,179.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,981.79$198.179

*price indicative

RS Stock No.:
653-460
Mfr. Part No.:
77.B3.8.230.8671
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

Rail

Maximum Load Voltage

600V ac/dc

Minimum Load Voltage

24V ac/dc

Maximum Control Voltage

230V ac/dc

Minimum Control Voltage

24V ac/dc

Series

77

Terminal Type

Screw

Contact Configuration

3 NO

Minimum Operating Temperature

30°C

Switching Function

Random

Maximum Operating Temperature

80°C

Length

105mm

Height

36.5mm

Standards/Approvals

CE, cURus, EAC, UKCA

Width

78mm

Off State Leakage Current

10mA

COO (Country of Origin):
CN
The Finder Hockey puck-style solid state relay (SSR) engineered for high-speed, silent switching in industrial control systems. It features zero-crossing switching for reduced electrical noise and longer component life. With a robust 40 A output rating and wide control voltage range, it’s ideal for resistive loads and heater control applications.

Three phase

Rated voltage 600 V AC

Contactor style terminal arrangement

Related links