United Automation LN Series Industrial Mount Solid State Relays, 80 A Load, Surface Mount, 530 V ac Load, 32V ac/dc
- RS Stock No.:
- 628-676
- Mfr. Part No.:
- A-LN6025
- Brand:
- United Automation
Subtotal (1 unit)*
$262.68
(exc. GST)
$288.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 15 June 2026
Units | Per unit |
|---|---|
| 1 + | $262.68 |
*price indicative
- RS Stock No.:
- 628-676
- Mfr. Part No.:
- A-LN6025
- Brand:
- United Automation
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Maximum Load Current | 80A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Surface | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 24V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | LN | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Length | 57mm | |
| Height | 43.5mm | |
| Standards/Approvals | 47CFR Part 15B, UL-CA-2011013-0, UL-US-2013894-0, EN60945:2002:2008, EN50082-2, EN61000-3-2, EN50081-1, RoHS | |
| Off State Leakage Current | 3mA | |
| Capacitance | 130pF | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Maximum Load Current 80A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Surface | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 24V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series LN | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Length 57mm | ||
Height 43.5mm | ||
Standards/Approvals 47CFR Part 15B, UL-CA-2011013-0, UL-US-2013894-0, EN60945:2002:2008, EN50082-2, EN61000-3-2, EN50081-1, RoHS | ||
Off State Leakage Current 3mA | ||
Capacitance 130pF | ||
- COO (Country of Origin):
- GB
Related links
- United Automation LN Series Industrial Mount Solid State Relays Surface Mount 32V ac/dc
- United Automation LN Series Industrial Mount Solid State Relays Surface Mount 32V ac/dc
- United Automation LN3P100 Series Industrial Mount Solid State Relays Chassis Mount 28V ac/dc
- United Automation LN3P100 Series Industrial Mount Solid State Relays Chassis Mount 28V
- Sensata / Crydom Solid State Relay PCB Mount 32V Control
- i-Autoc Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HA AND HD Series Solid State Relay Panel Mount 32V Control
