Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-850
- Mfr. Part No.:
- F084295/ GRS-30-60-D-2-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$243.65
(exc. GST)
$268.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $243.65 |
*price indicative
- RS Stock No.:
- 601-850
- Mfr. Part No.:
- F084295/ GRS-30-60-D-2-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | |
| Output Type | NO, NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | ||
Output Type NO, NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRS-30-60-D-2-0-0-0 is a state-of-the-art product designed to meet the evolving needs of today's industrial applications. This device combines cutting-edge technology with robust engineering to deliver precise control and superior performance. With its compact design, it is not only easy to integrate into various systems but also ideal for tight spaces. The versatility of this product makes it suitable for multiple industries, ensuring that businesses can rely on it for consistent results. Its durability and efficiency contribute significantly to improved productivity, allowing users to focus on their core operations without concerns about performance reliability.
Designed for seamless integration into existing systems.
Compact dimensions optimise space utilisation in installations.
Engineered for robustness, enhancing operational lifespan.
Highly versatile, catering to diverse industrial needs.
Precision control systems reduce operational discrepancies.
User-friendly interface simplifies monitoring and adjustments.
Energy-efficient design supports sustainability initiatives.
Reliable performance that fosters confidence in critical applications.
Related links
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
