Gefran GRZ-H Series Solid State Relay 3 Phase, 40 A Load, DIN Rail, Panel Mount, 600 V ac Load, 32 V dc Control
- RS Stock No.:
- 601-458
- Mfr. Part No.:
- GRZ-3P-3S-40-60-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$777.19
(exc. GST)
$854.91
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $777.19 |
*price indicative
- RS Stock No.:
- 601-458
- Mfr. Part No.:
- GRZ-3P-3S-40-60-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40 A | |
| Mounting Type | DIN Rail, Panel Mount | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Control Voltage | 6 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Series | GRZ-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40 A | ||
Mounting Type DIN Rail, Panel Mount | ||
Maximum Load Voltage 600 V ac | ||
Minimum Control Voltage 6 V dc | ||
Maximum Control Voltage 32 V dc | ||
Series GRZ-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is designed to offer precision and reliability for a range of industrial applications. Engineered with top-tier materials and innovative technology, this device ensures optimal performance under various conditions. Its robust construction and sophisticated design make it ideal for use in environments where durability and accuracy are paramount. Users will appreciate its intuitive operation and a range of features that enhance usability, making it an essential tool for professionals. With a commitment to excellence, this product represents the pinnacle of modern engineering, providing solutions that meet the demands of today's dynamic industrial landscape.
Engineered for high-performance applications, delivering consistency and reliability.
Designed to withstand harsh operating conditions, ensuring longevity.
Compact design allows for easy integration in various setups.
Offers intuitive interfaces for simple operation and monitoring.
Supports a wide range of environmental conditions, including extreme temperatures.
Built with energy efficiency in mind, promoting sustainability.
Designed to withstand harsh operating conditions, ensuring longevity.
Compact design allows for easy integration in various setups.
Offers intuitive interfaces for simple operation and monitoring.
Supports a wide range of environmental conditions, including extreme temperatures.
Built with energy efficiency in mind, promoting sustainability.
Related links
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
