Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$610.46

(exc. GST)

$671.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.46

*price indicative

RS Stock No.:
601-361
Mfr. Part No.:
F095537/ GRZ-H-3P-2S-25-60-D-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran product stands as a testament to precision engineering, crafted for those who demand reliability and performance in their applications. With its advanced technology and impeccable design, it plays a crucial role in ensuring that operations run smoothly and efficiently. Ideal for various industrial applications, this unit offers exceptional accuracy and durability. Its user-friendly interface and robust construction make it an indispensable tool, ready to face the challenges of modern operational environments. As a result, it not only enhances productivity but also optimises overall system performance, making it an essential component for any serious professional.

Designed for seamless integration into existing systems.

Offers unmatched accuracy for critical temperature measurements.

Built to withstand challenging conditions and prolonged exposure.

Equipped with advanced sensing technology for enhanced responsiveness.

Lightweight structure enhances ease of installation and handling.

Reliable performance ensures minimal downtime and maintenance needs.

User-centric design facilitates straightforward operation.

Versatile functionality supports a wide range of applications.

Related links