Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$619.85

(exc. GST)

$681.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$619.85

*price indicative

RS Stock No.:
600-845
Mfr. Part No.:
F097377/ GRZ-3P-2S-25I-60-D-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Height

110mm

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran sophisticated gauge is designed specifically for precision measurement in industrial applications. The device exemplifies advanced technology, providing exceptional accuracy and reliability for users demanding high performance. Incorporating innovative features, it stands out in both functionality and ease of use, making it an ideal solution for precision tasks in various sectors. With a robust construction, this gauge ensures longevity and durability, even in challenging environments. Additionally, it supports enhanced operational efficiency, allowing professionals to achieve optimum results without compromising on quality.

The device features a user-friendly interface for swift navigation.

It is equipped with high-resolution displays for clear readings.

The robust design withstands harsh environmental conditions.

It offers versatile connectivity options for seamless integration.

Precision engineering ensures long-term reliability and performance.

This gauge is suitable for a variety of industrial applications, enhancing versatility.

Advanced calibration options allow for tailored measurement settings.

Related links