Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$227.01

(exc. GST)

$249.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.01

*price indicative

RS Stock No.:
600-781
Mfr. Part No.:
F036310/ GQ-90-48-D-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

90A

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

44.5mm

Standards/Approvals

EN 61010-1, UL508, TC RU C-IT.AЛ32.B.00422

Length

58mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series presents a cutting-edge solution tailored for high-performance applications in industrial environments. This versatile product features advanced technology designed to enhance operational efficiency while ensuring precise control. Built with durability in mind, it withstands challenging conditions, making it ideal for rigorous tasks. Its intuitive design allows for seamless integration, empowering users to enhance productivity and minimise downtime. With a strong emphasis on reliability, this solution meets the stringent demands of various applications, where accuracy and robustness are non-negotiable. Experience a reliable performance that drives innovation and supports your workflow seamlessly.

Optimised for industrial applications requiring high precision.

Built to endure harsh environmental conditions without compromising performance.

Designed for easy integration into existing systems.

Supports operational efficiency with minimal maintenance needs.

Contributes to increased productivity through reliable performance.

Related links