Phoenix Contact 2980050 Series Industrial Mount Solid State Relays, 35 mA Load, DIN Rail Mount, 33 V Load, 137.5V

Subtotal (1 pack of 10 units)*

$636.65

(exc. GST)

$700.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$636.65$63.665

*price indicative

RS Stock No.:
512-267
Mfr. Part No.:
2980050
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

35mA

Mount Type

DIN Rail

Maximum Load Voltage

33V

Minimum Load Voltage

3V

Minimum Control Voltage

100V

Maximum Control Voltage

137.5V

Series

2980050

Terminal Type

Screw

Contact Configuration

1 NO

Switching Function

Zero Voltage

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

6.2mm

Height

80mm

Standards/Approvals

CE, IEC 60947-5-1, TAE0000196, UKCA

Output Type

Electronic

COO (Country of Origin):
DE
The Phoenix Contact Solid-state relay module is designed to provide efficient control in various automation applications. Engineered with a slim profile, it offers seamless integration into control cabinet layouts while delivering reliable performance. The product features 1 N/O contact and is compliant with multiple safety standards, ensuring dependable operation across numerous environments. With a wide input voltage range and rapid response times, this relay module caters to demanding applications requiring precision and speed. Its robust protective circuit design, including reverse polarity protection, enhances durability, making it a preferred choice for professionals in the field.

Durable construction offers protection against harsh environmental conditions

A yellow LED for clear operational status indications

The compact size enables efficient use of space in control cabinets

Supports a wide input voltage range for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy