Omron G3CN Series Solid State Relay, 3 A Load, PCB Mount, 264 V ac/dc Load, 3V ac/dc Control
- RS Stock No.:
- 266-135
- Mfr. Part No.:
- G3CN-203P DC3-28
- Brand:
- Omron
Subtotal (1 unit)*
$20.80
(exc. GST)
$22.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.80 |
*price indicative
- RS Stock No.:
- 266-135
- Mfr. Part No.:
- G3CN-203P DC3-28
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264V ac/dc | |
| Minimum Load Voltage | 75V ac/dc | |
| Minimum Control Voltage | 1V ac/dc | |
| Maximum Control Voltage | 3V ac/dc | |
| Series | G3CN | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, UL | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 264V ac/dc | ||
Minimum Load Voltage 75V ac/dc | ||
Minimum Control Voltage 1V ac/dc | ||
Maximum Control Voltage 3V ac/dc | ||
Series G3CN | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, UL | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0266133
- Mfr. Part No. G3CN-202P1 DC3-28
Each
$19.29
- RS Stock No. 0266139
- Mfr. Part No. G3CN-DX03P DC3-28
Each
$19.29
- RS Stock No. 0266138
- Mfr. Part No. G3CN-DX03P1 DC3-28
Each
$19.29
- RS Stock No. 0266204
- Mfr. Part No. G3PH-2075B DC5-24
Each
$788.53
Related links
- Omron G3CN Series Solid State Relay PCB Mount 3V ac/dc Control
- Omron G3CN Series Solid State Relay PCB Mount 24V ac/dc Control
- Omron G3CN Series Solid State Relay PCB Mount 24V ac/dc Control
- Omron G3CN Series Solid State Relay PCB Mount 28V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control











