Omron G3PE Series Solid State Relay, 15 A Load, DIN Rail Mount, 240 V ac/dc Load, 30V ac/dc Control
- RS Stock No.:
- 265-997
- Mfr. Part No.:
- G3PE-215B-2 DC12-24
- Brand:
- Omron
Subtotal (1 unit)*
$142.15
(exc. GST)
$156.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.15 |
*price indicative
- RS Stock No.:
- 265-997
- Mfr. Part No.:
- G3PE-215B-2 DC12-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 15A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240V ac/dc | |
| Minimum Load Voltage | 75V ac/dc | |
| Maximum Control Voltage | 30V ac/dc | |
| Series | G3PE | |
| Terminal Type | Screw | |
| Switching Function | Zero cross function | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 100mm | |
| Width | 64mm | |
| Standards/Approvals | and EN Standards (TÜV certification), CSA, RoHS, UL | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 15A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240V ac/dc | ||
Minimum Load Voltage 75V ac/dc | ||
Maximum Control Voltage 30V ac/dc | ||
Series G3PE | ||
Terminal Type Screw | ||
Switching Function Zero cross function | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 100mm | ||
Width 64mm | ||
Standards/Approvals and EN Standards (TÜV certification), CSA, RoHS, UL | ||
Output Type 3 Phase | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
