Allen Bradley 700-SH Series Solid State Relay, 100 A Load, DIN Rail, Panel Mount, 660 V ac/dc Load, 48 V ac/dc Control
- RS Stock No.:
- 265-741
- Mfr. Part No.:
- 700-SH100VA24
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$316.47
(exc. GST)
$348.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.47 |
*price indicative
- RS Stock No.:
- 265-741
- Mfr. Part No.:
- 700-SH100VA24
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Maximum Load Current | 100 A | |
| Mounting Type | DIN Rail, Panel Mount | |
| Maximum Load Voltage | 660 V ac/dc | |
| Minimum Load Voltage | 42 V ac/dc | |
| Minimum Control Voltage | 22 V ac/dc | |
| Maximum Control Voltage | 48 V ac/dc | |
| Series | 700-SH | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Maximum Load Current 100 A | ||
Mounting Type DIN Rail, Panel Mount | ||
Maximum Load Voltage 660 V ac/dc | ||
Minimum Load Voltage 42 V ac/dc | ||
Minimum Control Voltage 22 V ac/dc | ||
Maximum Control Voltage 48 V ac/dc | ||
Series 700-SH | ||
- COO (Country of Origin):
- CN
The Allen Bradley Hockey Puck Relays are robust, high-performance solid-state relays designed for industrial applications requiring high load switching capabilities. These relays offer options for handling continuous load current with proper heatsinking.
100 A max continuous load current with appropriate heatsink
660V AC max load voltage options
20 to 280V AC and 22 to 48V DC control voltage options
LED indicator for input or logic ON or OFF status monitoring
Protective cover for added safety
660V AC max load voltage options
20 to 280V AC and 22 to 48V DC control voltage options
LED indicator for input or logic ON or OFF status monitoring
Protective cover for added safety
Related links
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 660 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 48 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 48 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 130 V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 265 V ac/dc Load, 32 V ac/dc Control
