Siemens 3RF2 Series Solid State Relay, 50 A Load, Chassis Mount, 230 V ac Load, 230V ac Control

Subtotal (1 unit)*

$292.43

(exc. GST)

$321.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.43

*price indicative

RS Stock No.:
153-260
Mfr. Part No.:
3RF2150-1BA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Chassis

Maximum Load Voltage

230V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

110V ac

Maximum Control Voltage

230V ac

Series

3RF2

Terminal Type

Screw

Contact Configuration

0 NC/1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Instantaneous Switching

Maximum Operating Temperature

60°C

Width

22.5mm

Height

85mm

Length

48mm

Standards/Approvals

IEC 60529, IEC 60068-2-6, IEC 204-2, General Product Approval EMV, EN 61346-2, EC 60068-2-27, DIN 40719, CISPR11, RoHS, IEC 81346-2, IEC 750, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for optimal performance in demanding applications. With its robust single phase construction and a compact width of just 22.5 mm, this relay excels in space constrained environments. Engineered for efficiency, it supports a wide operational current range, making it ideal for various industrial applications. The zero point switching function ensures enhanced reliability and minimal power loss. This product is particularly well suited for those seeking reliability, longevity, and advanced thermal management in their control circuits.

Compact design allows for space saving installation

Zero point switching function enhances energy efficiency

High insulation voltage rated at 600 V ensures enhanced safety

Robust resistance to surge voltages up to 6 kV protects against spikes

Designed to operate in ambient temperatures from 25 to +60 °C

Offers minimal power loss even under heavy loads

Numerous accessory options expand application possibilities

Vibration and shock resistance guarantees durability in tough environments

Integrated touch protection enhances user safety during operation

Removable terminal features simplify installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy