Siemens 3RF2 Series Solid State Relay, 55 A Load, Chassis Mount, 600 V ac Load, 30V dc Control

Subtotal (1 unit)*

$616.88

(exc. GST)

$678.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.88

*price indicative

RS Stock No.:
153-243
Mfr. Part No.:
3RF2255-3AB45
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

55A

Product Type

Solid State Relay

Mount Type

Chassis

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

30V dc

Series

3RF2

IP Rating

IP00

Contact Configuration

2 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC, UKCA

Width

45mm

Height

95mm

Length

47mm

Output Type

Solid State Relay

COO (Country of Origin):
DE
The Siemens Solid State Relay designed to deliver exceptional performance and reliability in demanding industrial applications. With a robust design for 3 phase control, it supports a wide operating voltage range and stands out with its zero point switching function. Its impressive surge current resistance and thermal management capabilities ensure enhanced safety for various operational conditions. The compact dimensions make installation straightforward, while its high insulation and surge voltage resistance contribute to longevity and reliability.

Finger safe design protects users from accidental contact

Capable of handling significant operational currents with minimal loss

Vibration and shock resistant, suitable for harsh environments

Wide temperature range for versatile operational conditions

Easy electrical connections with screw type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy