Siemens 3RF2 Series Solid State Relay, 90 A Load, Chassis Mount, 460 V ac Load, 230V ac Control
- RS Stock No.:
- 153-076
- Mfr. Part No.:
- 3RF2190-1AA24
- Brand:
- Siemens
Subtotal (1 unit)*
$402.79
(exc. GST)
$443.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.79 |
*price indicative
- RS Stock No.:
- 153-076
- Mfr. Part No.:
- 3RF2190-1AA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 460V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 230V ac | |
| Minimum Control Voltage | 110V ac | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Length | 48mm | |
| Standards/Approvals | CE, EAC, UKCA | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Chassis | ||
Maximum Load Voltage 460V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 230V ac | ||
Minimum Control Voltage 110V ac | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Length 48mm | ||
Standards/Approvals CE, EAC, UKCA | ||
Height 85mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay designed for seamless integration into your 1 phase applications, providing reliable and efficient control. With compact dimensions and robust performance, it excels in managing loads across a range of operating voltages. Offering advanced features such as zero point switching and surge current resistance, it ensures optimal functionality while maintaining a safe operational environment. Engineered for versatility, this relay supports various accessories, making it adaptable to a multitude of settings. Whether in industrial automation or commercial applications, this product stands out for its durability and performance, promising longevity in demanding conditions.
Compact size allows for space saving installations
Designed for high reliability with minimal power loss
Wide operating temperature range ensures consistent performance
Compatible with numerous accessories for expanded functionality
Enhanced surge voltage resistance guarantees system protection
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay 460 V Load, 230V ac Control
