Phoenix Contact PLC-OSC- 24DC/ 5DC/100KHZ-G Series Solid State Interface Relay, DIN Rail Mount
- RS Stock No.:
- 857-1888
- Mfr. Part No.:
- 2902966
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$90.61
(exc. GST)
$99.67
(inc. GST)
- RS Stock No.:
- 857-1888
- Mfr. Part No.:
- 2902966
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Terminal Type | Screw | |
| Input Current | 8mA | |
| Series | PLC-OSC- 24DC/ 5DC/100KHZ-G | |
| Length | 6.2mm | |
| Height | 80mm | |
| Depth | 86mm | |
| Dimensions | 6.2 x 86 x 80mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Manufacturer Part No. | 2902966 | |
| Operating Temperature Range | -20 → +60°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Terminal Type Screw | ||
Input Current 8mA | ||
Series PLC-OSC- 24DC/ 5DC/100KHZ-G | ||
Length 6.2mm | ||
Height 80mm | ||
Depth 86mm | ||
Dimensions 6.2 x 86 x 80mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Manufacturer Part No. 2902966 | ||
Operating Temperature Range -20 → +60°C | ||
- COO (Country of Origin):
- DE
Input solid-state relay, with DC voltage output push-pull, transmission frequency: 100 kHz, with light indicator and protective circuit in input and output circuits, input: 24 V DC, output: 4 - 18 V DC/50 mA
Related links
- Phoenix Contact PLC-OSC- 5DC/ 5DC/100KHZ-G Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OSC- 24DC/ 24DC/100KHZ-G Solid State Interface Relay 14V dc, 30 V dc DIN Rail Screw
- Phoenix Contact PLC-OPT- 24DC/ 5DC/100KHZ-G Solid State Interface Relay 18V dc, 4 V dc DIN Rail Push-in
- Phoenix Contact PLC-OSC- 24DC/ 24DC/ 10/R Solid State Interface Relay 33V DIN Rail Screw
- Phoenix Contact PLC-OSC- 24DC/48DC/100 Solid State Interface Relay 24 V 3V dc, 48 V dc DIN Rail Screw
- Phoenix Contact DEK-OE- 24DC/ 5DC/100KHZ-G Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact PLC-OSC- 24DC/230AC/1 Solid State Interface Relay 24V ac, 253 V ac DIN Rail Screw
- Phoenix Contact PLC-OSC- 24DC/24DC/2 Series Solid State Relay 300 V Load, 300V Control

