Phoenix Contact PLC-OPT- 24DC/24DC/100KHZ-G Solid State Interface Relay DIN Rail Push-in

Subtotal (1 unit)*

$115.07

(exc. GST)

$126.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.07

*price indicative

RS Stock No.:
857-1783
Mfr. Part No.:
2902974
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

COO (Country of Origin):
DE
Input solid-state relay, with DC voltage output push-pull, transmission frequency: 100 kHz, with light indicator and protective circuit in input and output circuits, input: 24 V DC, output: 14 - 30 V DC/50 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy