Crydom One DR Solid State Interface Relay, Control:32V dc DIN Rail Screw
- RS Stock No.:
- 776-1761
- Mfr. Part No.:
- DR48D03
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$70.84
(exc. GST)
$77.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.84 |
*price indicative
- RS Stock No.:
- 776-1761
- Mfr. Part No.:
- DR48D03
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Series | One DR | |
| Product Type | Solid State Interface Relay | |
| Maximum Input Current | 11mA | |
| Maximum Operating Temperature | 80°C | |
| Maximum Control Voltage | 32V dc | |
| Minimum Operating Temperature | 30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| LED Display | Yes | |
| Standards/Approvals | RoHS, IEC 61000-4-4, UL 508, cUL, IEC 62314, UL, CE, IEC 61000-4-5, IEC 61000-4-2 | |
| Isolation Voltage | 4000Vrms | |
| Length | 87.6mm | |
| Depth | 11mm | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Series One DR | ||
Product Type Solid State Interface Relay | ||
Maximum Input Current 11mA | ||
Maximum Operating Temperature 80°C | ||
Maximum Control Voltage 32V dc | ||
Minimum Operating Temperature 30°C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
LED Display Yes | ||
Standards/Approvals RoHS, IEC 61000-4-4, UL 508, cUL, IEC 62314, UL, CE, IEC 61000-4-5, IEC 61000-4-2 | ||
Isolation Voltage 4000Vrms | ||
Length 87.6mm | ||
Depth 11mm | ||
- COO (Country of Origin):
- MX
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Crydom Solid State Relay and Accessories
Approvals
UL, cUL, CE
Related links
- Sensata / Crydom One DR Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom One DR Dual Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom DR Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom One DR Solid State Interface Relay 48V ac, 600 V ac DIN Rail Screw
- Sensata / Crydom DRA1 SPF Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom OneDR Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom DRA1-CX Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom DRA1-MCX Solid State Interface Relay, Control:32V dc DIN Rail Screw
