Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in

Subtotal (1 unit)*

$105.48

(exc. GST)

$116.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.48

*price indicative

RS Stock No.:
271-1876
Mfr. Part No.:
G3RV-ST500-D 110VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

G3RV-ST

Product Type

Solid State Interface Relay

Maximum Input Current

6.7mA

Maximum Control Voltage

110V ac

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-30°C

Mount Type

DIN Rail

Terminal Type

Push-in

LED Display

Yes

Isolation Voltage

2.5kV

Rise Time

6ms

Standards/Approvals

EN 62314, CSA C22.2 No.14, UL 508, IEC 60529

Length

88mm

Depth

87.1mm

Width

6.2mm

COO (Country of Origin):
JP

Omron G3RV-ST Series Solid State Interface Relay, 2500V Isolation Voltage, SPDT - G3RV-ST500-D AC110


This solid state interface relay is designed to facilitate reliable switching of low-power signals in industrial control systems. With maximum 110V AC control voltage and a load current of 3A, it offers a dependable solution for interfacing between PLCs (Programmable Logic Controllers) or other control devices and external loads.

Features & Benefits


• Solid state relay technology for silent operation and long lifespan

• DIN rail mountable for convenient installation

• 2500V isolation voltage for added safety

• Optically isolated for enhanced noise immunity and reliability

Applications


• Used in industrial automation for switching signals between PLCs and peripheral devices

• Ideal for controlling small motors, solenoids, and other actuators

• Deployed in HVAC systems for switching signals in control panels

• Suitable for use in process control and manufacturing equipment

What is the input current?


This solid state interface relay has 6.7 mA input current.

What is the rise time of this relay?


Solid state relays has fast response time of 6 ms.

Is it suitable for harsh environments?


While solid state relays offer good resistance to shock, vibration, and humidity, ensure environmental conditions align with specified operating parameters for optimal performance and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy