Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- RS Stock No.:
- 271-1873
- Mfr. Part No.:
- G3RV-ST500-AL 24VAC/DC
- Brand:
- Omron
Subtotal (1 unit)*
$80.44
(exc. GST)
$88.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.44 |
*price indicative
- RS Stock No.:
- 271-1873
- Mfr. Part No.:
- G3RV-ST500-AL 24VAC/DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Operating Temperature | 55°C | |
| Maximum Control Voltage | 24V ac/dc | |
| Maximum Input Current | 11mA | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| LED Display | Yes | |
| Standards/Approvals | EN 62314, IEC 60529, UL 508, CSA C22.2 No.14 | |
| Rise Time | 3ms | |
| Isolation Voltage | 2.5kV | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Operating Temperature 55°C | ||
Maximum Control Voltage 24V ac/dc | ||
Maximum Input Current 11mA | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
LED Display Yes | ||
Standards/Approvals EN 62314, IEC 60529, UL 508, CSA C22.2 No.14 | ||
Rise Time 3ms | ||
Isolation Voltage 2.5kV | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, Push-In Plus Terminal, Phototriac Isolation Method - G3RV-ST500-AL AC/DC24
This solid state interface relay features a maximum load current of 2A and accommodating control voltages between 19.2 to 26.4V. The compact dimensions of 88x90x6.2mm make it suitable for DIN rail mounting, allowing for efficient use of space.
Features & Benefits
• High-speed switching capability enables rapid response
• TRIAC output supports both AC and DC applications
• SPDT contact configuration provides versatile control options
• Push-in terminals allow for easy and secure connections
Applications
• Utilised in automation control systems
• Employed in HVAC control circuits to regulate systems
• Ideal for use in panel building and other electrical systems
• Suitable for interface applications between sensors and actuators
Will it operate safely at high temperatures?
Yes, the maximum operating temperature is +55°C.
Is it suitable for low current applications?
It requires a minimum load current of 100mA to operate effectively.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
