Phoenix Contact PLC-OPT Solid State Interface Relay DIN Rail Push-in

Subtotal (1 pack of 10 units)*

$794.77

(exc. GST)

$874.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$79.477$794.77

*price indicative

RS Stock No.:
212-7307
Mfr. Part No.:
2900395
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE for railway applications, consisting of basic terminal block with push-in connection and integrated miniature solid-state relay.

range: 0.7 x UN to 1.25 x UN

temperature range: -25°C to +70°C

1 N/O contact

Input: 96 V DC

Output: 12 - 140 V DC/3 A

Related links