Phoenix Contact PLC-OPT Solid State Interface Relay 3V dc, 48 V dc DIN Rail Push-in
- RS Stock No.:
- 212-7300
- Mfr. Part No.:
- 2900361
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$438.43
(exc. GST)
$482.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $43.843 | $438.43 |
*price indicative
- RS Stock No.:
- 212-7300
- Mfr. Part No.:
- 2900361
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PLC-OPT | |
| Product Type | Solid State Interface Relay | |
| Maximum Operating Temperature | 60°C | |
| Maximum Input Current | 3.5mA | |
| Minimum Operating Temperature | -25°C | |
| Switching Voltage | 3V dc, 48V dc | |
| Mount Type | DIN Rail | |
| Switching Current | 100mA | |
| Terminal Type | Push-in | |
| LED Display | Yes | |
| Output Type | 2-Wire | |
| Isolation Voltage | 2.5kV | |
| Rise Time | 3ms | |
| Standards/Approvals | RoHS | |
| Length | 94mm | |
| Depth | 94mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC-OPT | ||
Product Type Solid State Interface Relay | ||
Maximum Operating Temperature 60°C | ||
Maximum Input Current 3.5mA | ||
Minimum Operating Temperature -25°C | ||
Switching Voltage 3V dc, 48V dc | ||
Mount Type DIN Rail | ||
Switching Current 100mA | ||
Terminal Type Push-in | ||
LED Display Yes | ||
Output Type 2-Wire | ||
Isolation Voltage 2.5kV | ||
Rise Time 3ms | ||
Standards/Approvals RoHS | ||
Length 94mm | ||
Depth 94mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE for input functions, consisting of PLC-BPT.../SEN basic terminal block with push-in connection and plug-in miniature solid-state relay.
Mounting on DIN rail NS 35/7,5
1 N/O contact
Input: 230 V AC/220 V DC
Output: 3 - 48 V DC/100 mA
Related links
- Phoenix Contact PLC-OPT Solid State Interface Relay 3V dc, 48 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT Solid State Interface Relay 3V dc, 48 V dc DIN Rail Screw
- Phoenix Contact PLC-OPT-LPE-24DC/48DC/100 Solid State Interface Relay 3V dc, 48 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT Solid State Interface Relay 57.6 V dc 3V dc, 33 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT-110DC Solid State Interface Relay 3V dc, 33 V dc DIN Rail Push-in
- Phoenix Contact PLC-OSC Solid State Interface Relay 48 V 3V dc, 48 V dc DIN Rail Push-in
- Phoenix Contact PLC-OSC-LPE-24DC/48DC/100 Solid State Interface Relay 3V dc, 48 V dc DIN Rail Screw
- Phoenix Contact RIF-0-OPT Solid State Interface Relay 3V dc, 33 V dc DIN Rail Push-in
