Phoenix Contact PLC-OPT Series Solid State Interface Relay, 1 A Load, DIN Rail Mount

Subtotal (1 pack of 10 units)*

$1,172.30

(exc. GST)

$1,289.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$117.23$1,172.30

*price indicative

RS Stock No.:
212-7303
Mfr. Part No.:
2900384
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Load Current

1 A

Mounting Type

DIN Rail

Maximum Load Voltage

60 V dc

Minimum Load Voltage

48 V dc

Series

PLC-OPT

Range

PLC

Manufacturer Part No.

2900384

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE, integrated solid-state relay, with push-in connection.

Mounting on NS 35/7,5 DIN rails
Input: 60 V DC
Output: 12 - 300 V DC/1 A

Related links