Eaton 250A Solid Link for NH Fuses

Subtotal (1 unit)*

$38.32

(exc. GST)

$42.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.32

*price indicative

RS Stock No.:
256-024
Mfr. Part No.:
263115 Z-NH-1/TR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Type

NH

Product Type

Solid Link

Height

55mm

Standards/Approvals

RoHS

Depth

130mm

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton isolating blade represents a hallmark of precision and reliability within the low voltage distribution sector. Offering an operational current rating of 250A, this device is engineered for excellent performance across various applications. Its robust NH1 frame size ensures a secure fit and enables seamless integration into your electrical systems. Crafted with meticulous attention to detail, this isolating blade not only meets stringent compliance standards, particularly RoHS, but also provides a power loss efficiency of merely 8.6W under rated conditions. Whether for industry or commercial use, this isolating blade is poised to enhance safety and reliability in your installations.

Designed for a rated operational current of 250A

Constructed with high-quality materials for durability

Efficient power loss at rated current, ensuring reduced energy wastage

Compatible with both 60 mm and 185 mm systems for versatile applications

Lightweight design facilitates easy handling and installation

RoHS compliant, promoting environmental responsibility

Ideal for a variety of low voltage applications in the electrical sector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy