SMC Solenoid Valve VDW250-5G-2-M5-Q, 3 port(s) , NO/NC, 24 V dc, 5mm
- RS Stock No.:
- 233-7335
- Mfr. Part No.:
- VDW250-5G-2-M5-Q
- Brand:
- SMC
Subtotal (1 unit)**
$57.54
(exc. GST)
$63.29
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $57.54 |
**price indicative
- RS Stock No.:
- 233-7335
- Mfr. Part No.:
- VDW250-5G-2-M5-Q
- Brand:
- SMC
Related links
- SMC Solenoid Valve VDW250-5G-2-M5-A-Q NO/NC 5mm
- SMC Solenoid Valve VDW250-5G-2-01F-Q NO/NC 1/8in
- SMC Solenoid Valve VDW250-6G-1-M5-Q NO/NC M5
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G...
- SMC Pneumatic Solenoid Valve - Solenoid M5 VDW Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 VZ100...
- SMC Solenoid Valve VDW350-5G-4-02F-Q NO/NC 1/4in
- SMC Solenoid Valve VT317-3DZ-02-Q NC 110 V ac, 1/4in