RS PRO Solenoid Valve, 2 port(s) , NC, 220 V, 1/2in

Bulk discount available

Subtotal (1 unit)*

$171.92

(exc. GST)

$189.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$171.92
10 - 99$168.49
100 +$137.54

*price indicative

RS Stock No.:
255-4158
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

220 V

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Gas, Liquid, Oil, Water

Type

2/2

Orifice Diameter

4mm

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-40 → +80°C

Servo Assist

No

Connection Gender

Female

Minimum Operating Temperature

-40°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+80°C

Flow Factor Kv

0.35m³/h

COO (Country of Origin):
IT

RS PRO Direct Action Solenoid Valve (2/2 NC)


A simple and compact direct action solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry.

Featuring a standard Female G thread type and a default closed valve position (NC) the direct acting solenoid valve is quick and easy to install and suitable for a wide range of applications.

Constructed from Brass for high levels of corrosion and rust resistant and featuring PTFE seals for excellent wear, friction and corrosion resistance.

Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.

Features and Benefits


  • Direct acting operation

  • Compact design

  • Class H coils

  • Power rating of 14VA

  • Working pressure range of 0 – 10 bar

  • Dimensions of 58x25x75.5 mm

Suitable Applications


  • Water & neutral liquids

  • Air & inert gases

  • Oils

  • Steam

  • Automation

Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.

Why RS PRO?


Looking to reduce costs but keep the same quality?

With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Related links