RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac, 1/2in

Bulk discount available

Subtotal (1 unit)*

$213.48

(exc. GST)

$234.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 28 January 2026
  • Plus 2 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$213.48
5 +$175.71

*price indicative

RS Stock No.:
235-1116
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

220 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G

Operation

Pilot

Default Valve Position

NC

Type

2/2

Orifice Diameter

15mm

Series

ELP

Body Material

Brass

Thread Standard or Connection Type

G

COO (Country of Origin):
CN

RS PRO NC Pneumatic Solenoid Valve - Pilot/Spring G 1/2 ELP Series


RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.

Features and Benefits


  • Connection port thread size of G 1/2 inch

  • Orifice diameter of 15 mm

  • Brass body with NBR seals

  • IP65 rated

Applications


These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders, and larger industrial valves. These particular valves feature good alkalinity, acid and chemical resistance which makes them suitable for oil and water applications.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links