Bulk discount available
Subtotal (1 unit)*
$245.84
(exc. GST)
$270.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $245.84 |
| 5 + | $202.34 |
*price indicative
- RS Stock No.:
- 235-1122
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 220 V ac | |
| Number of Ports | 2 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Type | 2/2 | |
| Orifice Diameter | 20mm | |
| Body Material | Brass | |
| Series | ELP | |
| Thread Standard or Connection Type | G | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 220 V ac | ||
Number of Ports 2 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Type 2/2 | ||
Orifice Diameter 20mm | ||
Body Material Brass | ||
Series ELP | ||
Thread Standard or Connection Type G | ||
- COO (Country of Origin):
- CN
RS PRO NC Pneumatic Solenoid Valve - Pilot/Spring G 3/4 ELP Series
RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.
Features and Benefits
- Connection port thread size of G 3/4 inch
- Orifice diameter of 20 mm
- Brass body with NBR seals
- IP65 rated
Applications
These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders, and larger industrial valves. These particular valves feature good alkalinity, acid and chemical resistance which makes them suitable for oil and water applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.