- RS Stock No.:
- 235-3412
- Mfr. Part No.:
- S070B-5DC
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$110.31
(exc. GST)
$121.34
(inc. GST)
Units | Per unit |
1 + | $110.31 |
- RS Stock No.:
- 235-3412
- Mfr. Part No.:
- S070B-5DC
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC S070 is a super compact direct acting 2/3 port solenoid valve that meets the miniaturisation needs of analysers, medical equipment and semiconductor manufacturing equipment. S070 is extremely lightweight (5g for valve single unit type) and operation noise is 38dB(A) or less. It is easy to increase or decrease the number of stations (stacking base). Valve width is 7mm.
3 port solenoid valve, direct operated
Valve width: 7mm
Weight: 5g (single unit valve)
Operation noise: 38dB(A) or less
Power consumption: 0.35W (std), 0.1W (w/power saving circuit)
Valve width: 7mm
Weight: 5g (single unit valve)
Operation noise: 38dB(A) or less
Power consumption: 0.35W (std), 0.1W (w/power saving circuit)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Default Valve Position | NO |